• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 208124 RS22 Grinding disc Steel, Die-cast 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.40 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Rhodius RS 22, 10 pieces of grinding wheel 180 x 8.0 x 22.23 mm, shape 27, Proline, Made in Germany, for steel, Cast

  • Roughing disk with additional flange fabric for high frequency or compressed air grinder with high machining, good service life.
  • Especially safe through additional fabric
  • High machining power
  • Good service life

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 90 mm
  • Eurohole Y 78,885 mm
  • Quality level: Proline
Product type

Grinding disc

Content

10 pc(s)

Rotational speed (max.)

8500 U/min

Material suitability

Steel

Die-cast

Depth

8 mm

Height

180 mm

Width

180 mm

Weight

0.475 kg

Documents & Downloads

Datasheet

Datasheet 3408590 Rhodius 208124 RS22 Grinding disc Steel, Die-cast 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408590 Rhodius 208124 RS22 Grinding disc Steel, Die-cast 10 pc(s)

Description

Machine suitability: The Rhodius RS22 is a grinding disc (form 27) for angle grinders of all power classes including high frequency machines (HF) and compressed air machines. Material suitability: The Rhodius RS22 has been specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS22 is excellently suitable for chamfering, for the welding seam preparation, for egalising the welds, in order to brush or to egalize the casting parts as well as to break the edges and for deburring. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains a high-quality ceramic grain and specially matched Phenolic resin as well as an armoring made of three full-surface glass fiber -fabric layers plus an additional smaller flange fabric. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives with the RS22 a tool that meets the high demands of quality in industry and trade. To work even more economically, Rhodius grinding discs of the quality line TOP are recommended. Application: The RS22 has an impressive high life. The glass has a fine grain surface layer which makes it very weak. Dimension: The RS22 grinding disc has a disc width of 8.0 mm and is available in diameters of 180 mm and 230 mm. Branches: This grinding disk is preferably used in steel construction as well as in pipe construction.

This text is machine translated.

Scope of delivery

  • 10 pieces RS422 180 x 8.0 x 22.23 mm

Hints

Especially for high frequency machines

More interesting products

(*All information is plus legal VAT)