• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 200246 RS2 PIPELINE Grinding disc Steel 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.40 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RS2 PIPELINE, 10 pieces of grinding wheel 180 x 4.0 x 22.23 mm, form 27, Proline, Made in Germany, for steel

  • Versatile grinding discs. Owing to the high machining power, the RS2 loops efficiently and with good service life.
  • Particularly good in processing hard materials
  • High machining power
  • Long operating life

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 90 mm
  • Eurohole Y 78,885 mm
  • Quality level: Proline
Product type

Grinding disc

Features

Glass fibre reinforced

Content

10 pc(s)

Rotational speed (max.)

8500 U/min

Material suitability

Steel

Depth

4 mm

Height

180 mm

Width

180 mm

Weight

0.270 kg

Documents & Downloads

Datasheet

Datasheet 3408587 Rhodius 200246 RS2 PIPELINE Grinding disc Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408587 Rhodius 200246 RS2 PIPELINE Grinding disc Steel 10 pc(s)

Description

Suitable for machines: The Rhodius RS2 is a roughing disk (form 27) for angle grinders of all power classes. Material suitability: The Rhodius RS2 has been specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS2 is excellently suitable for chamfering, for the welding seam preparation, for egalising the welds as well as for breaking the edges and for deburring. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives with the RS2 a tool that meets the high quality requirements in industry and trade. To work even more economically, Rhodius grinding discs of the quality line TOP are recommended. Application: The RS2 impresses through its high life span. Thanks to a fine grain layer, the disc has only minimal breaking action (only applies to variants with disc widths from 6 mm to 10 mm). Dimension: The RS2 roughing disk has a disc width of 4.0 mm to 10.0 mm and is available in diameters from 76 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction.

This text is machine translated.

Scope of delivery

  • 10 pieces RS2 PIPELINE 180 x 4.0 x 22.23 mm

Hints

RS2 pipeline is manufactured in 4 mm thickness without a cover layer to allow optimum performance on root seams even during circumferential grinding.

More interesting products

(*All information is plus legal VAT)