• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 209092 FS1 FUSION Grinding disc Diameter 115 mm Stainless steel, Steel 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.40 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FS1 FUSION, 10 pieces Grinding disc 100 x 4.0 x 16.0 mm, Form 27, Grain 40, Topline, Made in Germany, for stainless steel, steel

  • The FS1 FUSION combines the fine grinding pattern of a fan grinding disc with the long life of a roughing disk.
  • Ideal for fillet weld grinder
  • Economic alternative to the fan grinding disc
  • Grain can be selected freely (40/60/80)

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Technologies: BRAINTOOLS
  • Quality level: Topline
Product type

Grinding disc

Features

Calcine Aluminum Oxide Abrasive

Content

10 pc(s)

(Ø)

115 mm

Thickness

4.0 mm

Rotational speed (max.)

15280 U/min

Material suitability

Stainless steel

Steel

Grit size

40

Weight

0.00

Documents & Downloads

Datasheet

Datasheet 3407834 Rhodius 209092 FS1 FUSION Grinding disc Diameter 115 mm Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3407834 Rhodius 209092 FS1 FUSION Grinding disc Diameter 115 mm Stainless steel, Steel 10 pc(s)

Description

Machine suitability: The Rhodius FS1 FUSION is a roughing disk (form 27) for angle grinders of all power classes. Material suitability: The Rhodius FS1 FUSION was specifically developed for the machining of stainless steel (VA-steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The grinding disc FS1 FUSION is suitable excellently for the fillet-weld grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required lateral load of 290 N. Quality: The user receives the best Rhodius tool in his category with the FS1 FUSION. Rhodius Topline products stand for the highest level of performance and quality. Application: The FS1 FUSION convinces by its very high machining power and aggressiveness. The cross-section can also be affected by different grain sizes (40, 60, 80). The disc is very soft and can be easily profiled – a decisive advantage for the circumferential grinding of fillet seams. Dimensions: The FS1 FUSION roughing disk has a disc width of 4.0 mm and is available with diameters of 115 mm and 125 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in container and plant construction as well as in the piping construction. Note: The Rhodius grinding wheels for stainless steel are iron-free and sulfur-free. To prevent rust, however, you should never change back to stainless steel with the same grinding wheel.

This text is machine translated.

Scope of delivery

  • 10 pieces FS1 FUSION 100 x 4.0 x 16.0 mm, grain 40

More interesting products

(*All information is plus legal VAT)