• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Spotlight Cam Plus - Battery - White 8SB1S2-WEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;1920 x 1080 p;ringSpotlight Cam Plus - Battery - White;8SB1S2-WEU0Outdoors

  • Counter voice functionRemote activated safety siren1080p HD video with night vision in color2 movement-activated spotlights with adjustable brightness
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • Weight: Without accessoriesPower supply: Rechargeable battery (included)
Product type

CCTV camera

CCTV features

2-way communication

IR LEDs

Sounder

Optical zoom

Battery-powered

White spotlight

Motion detector

Camera type

Compact camera

Resolution (max.)

1920 x 1080 p

Alexa

Manufacturer-specific

App compatibility

Yes

Transfer type

Wi-Fi

Used at

Outdoors

Width

80.5 mm

Height

126.25 mm

Depth

76.4 mm

Dim

(W x H x D) 80.5 x 126.25 x 76.4 mm

Weight

326 g

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796251 ring Spotlight Cam Plus - Battery - White 8SB1S2-WEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

Conformity certificate

Conformity certificate 2796251 ring Spotlight Cam Plus - Battery - White 8SB1S2-WEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

Description

The Spotlight Cam Plus provides protection for all areas that are outside the field of view. It has color night vision, adjustable motion detection, a remote-activated siren and a pair of bright, movement-activated lights.Always an eye on everything, even at night.The Spotlight Cam Plus is a versatile safety camera for outdoor area, which simply sees more. With HD video, you can capture every detail in almost any weather. Lights with the in-built spotlights any still dark corner and get real-time notifications, when something moves in your garden.Clear and bright, day and night.Thanks to the wide-angle you can always see everything, WAS happens whenever it happens; in 1080p HD. The Spotlight Cam Plus illuminates certain areas with the built-in spotlights. Nothing gets unnoticed by night vision in color.Counter voice functionTell visitors that you're not at home or greet your guests with a "hello" - like a walkie-talkie you can reach anytime, anywhere.Built-in sirenDig your flower bed? Activate the siren with a few taps directly from the Ring-App.Motion-activated lightsMakes light, where it is needed. With spotlights that turn on as soon as a movement is detected. Easily adjust the brightness to suit your surroundings.Customizable motion zonesChoose where your Spotlight Cam Plus will detect movement, such as on your patio or sidewalk. You will only be notified of the most important thing so that you can react immediately.The Spotlight Cam Plus can be supplied with current via battery, solar panel or mains unit and is thus equipped for almost every situation.

This text is machine translated.

Features

  • Optical zoom functionExtended motion detection with adjustable motion zonesReal-time notificationsQuick change battery pack (lithium-ion battery)Battery, solar powered or mains adapter available (solar panel not included).

Scope of delivery

  • Spotlight Cam Plus
  • Mounting Bracket
  • Quick changing battery pack
  • Installation tool and screws
  • USB charging cable
  • User manual
  • Safety sticker.

Hints

All compatible ring devices come standard with instant notification, live video, intercom and advanced motion detection at no additional cost. With a Ring Protect subscription, you can get even more out of your Ring Video Doorbells and security cameras, such as video recording, snapshots and Advanced Pre-Roll. Ring Protect is an optional subscription that allows you to record missed moments and view and share them at any time. You can try Ring Protect for 30 days for free. After the free trial period expires, you can sign up for a Ring Protect subscription for only 3.99 per device per month or 10 per household per month.

System requirements

  • Compatible with iOS and Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)