• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4050.740 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)

Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve

  • Black

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Black

Country colour code

DIN

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

16

Manufacturer part #

4050.740

Industrial packaging

Yes

Insulation material

Polypropylene (PP)

Cross-section x Length

1.5 mm² x 12 mm

RoHS-compliant

Yes

Features

for manual pre-fab

Temperature range

+105 °C

Type

AS 4050.740

Documents & Downloads

Datasheet

Datasheet 1588231 Rittal 4050.740 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1588231 Rittal 4050.740 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)