

Ferrule
0.5 mm²
8 mm
Partially insulated
White
DIN
500 pc(s)
Cathode copper, tin plated
20
4050.742
Yes
Polypropylene (PP)
0.5 mm² x 8 mm
Yes
for automatic strippers/crimpers
for manual pre-fab
+105 °C
AS 4050.742
Datasheet 1588186 Rittal 4050.742 Ferrule 0.5 mm² Partially insulated White 500 pc(s)
User & Safety Instructions 1588186 Rittal 4050.742 Ferrule 0.5 mm² Partially insulated White 500 pc(s)