

Ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
500 pc(s)
Cathode copper, tin plated
16
4050.745
Yes
Polypropylene (PP)
1.5 mm² x 8 mm
Yes
for automatic strippers/crimpers
for manual pre-fab
+105 °C
AS 4050.745
Datasheet 1588233 Rittal 4050.745 Ferrule 1.5 mm² Partially insulated Black 500 pc(s)
User & Safety Instructions 1588233 Rittal 4050.745 Ferrule 1.5 mm² Partially insulated Black 500 pc(s)