

Ferrule
0.5 mm²
12 mm
Partially insulated
White
DIN
1000 pc(s)
Cathode copper, tin plated
20
4050.737
Yes
Polypropylene (PP)
0.5 mm² x 12 mm
Yes
for manual pre-fab
+105 °C
AS 4050.737
Datasheet 1588228 Rittal 4050.737 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)
User & Safety Instructions 1588228 Rittal 4050.737 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)