• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PK 9502.000 Casing 94 x 65 x 57 Plastic 8 pc(s) Piece

1/8
Image similar
Packaging type
Piece
Product type
Casing
Material
Plastic
Width
94 mm
Height
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Casing

Material

Plastic

IP66

Width

94 mm

Height

65 mm

Content

8 pc(s)

Type

PK 9502.000

Dim

(W x H x D) 94 x 65 x 57 mm

Manufacturer part #

9502000

Depth

57 mm

RAL no.

7035

No. of doors

1

No. of locks

1

Grey

94 mm

65 mm

57 mm

7035

FALSE

1

1

FALSE

FALSE

Other

Plastic

IK08

IP66

FALSE

FALSE

FALSE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

4X

Documents & Downloads

Datasheet

Datasheet 3588952 Rittal PK 9502.000 Casing 94 x 65 x 57 Plastic 8 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3588952 Rittal PK 9502.000 Casing 94 x 65 x 57 Plastic 8 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)