
1/2
19" server rack cabinet
24 U
800 mm
1200 mm
800 mm
Steel plate
(W x H x D) 800 x 1200 x 800 mm
81 kg
Grey (RAL 7035)
483 mm (19")
With side walls
Grey
800 mm
With permanent frame
1200 mm
800 mm
7035
2
None
500 kg
TRUE
Steel
24
FALSE
IP20
Powder coating
Front and rear
Crank
TRUE
FALSE
TRUE
TRUE
TRUE
TRUE
482.6 mm (19 inch)
Two-point
Two-point
FALSE
Glass
Steel
yes
User & Safety Instructions 3389244 Rittal TX 7888.818 19" server rack cabinet (W x H x D) 800 x 1200 x 800 mm 24 U Grey (RAL 7035)
The necessary accessories are required to use the article as described.