• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TX 7888.721 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 42 U Grey (RAL 7035)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Housing: Steel sheet
  • Door: Steel sheet, 1.2 mm
  • Side panel: Steel sheet, 1.2 mm
  • 19" profile rails: Steel sheet, 2 mm
  • Net weight: 123.5 kg
  • Gross weight: 133.5 kg
  • Surface: Cabinet scaffold: Dip-primed
  • Flat parts: Dip-primed, powder coated
  • Dimensions: Width 800 mm
  • Height: 1.8" (2,000 mm)
  • Depth: 1,000 mm
  • Capacity 500 kg (static
  • Benefit: New roof sheet concept: Complete use of the depth of the cabling as well as possible integration of a fan module
  • Efficient framework concept for individual expansion
  • Side walls screwed down for quick access
  • 19"-profile rails, adjustable in width and depth as well as the possibility of an interior fittings with an unbalanced bearing
  • Possibility of disassembling
  • Colour RAL 7035
  • Load capacity: 5000 N
  • Base material: Steel sheet
  • Base color RAL 7035
  • Height units 42 HE
  • Level distance (supplied): 645 mm
  • 19"-Mounting: Dismountable
  • Door rear design: Sheet steel door, one piece
  • Front door design: View door, one piece
  • Design: With side walls
  • Door design: View door, one-piece
  • With 3 mm single-pane safety glass
  • Protection class IP according to EN 60 529:IP 20
Product type

19" server rack cabinet

Rack unit

42 U

Width

800 mm

Height

2000 mm

Depth

1000 mm

Material

Steel plate

Dim

(W x H x D) 800 x 2000 x 1000 mm

Weight

123.5 kg

Factory colour

Grey (RAL 7035)

Rack size

483 mm (19")

Type

With side walls, dismountable

Grey

800 mm

Other

2000 mm

1000 mm

7035

2

None

TRUE

Steel

42

IP20

Powder coating

Front and rear

Crank

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

482.6 mm (19 inch)

Three-point

Three-point

FALSE

Glass

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389235 Rittal TX 7888.721 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 42 U Grey (RAL 7035)

Description

TX CableNet, with view door, with roof sheet, side walls, 19"-profile rails, Housing dismantled, BHT:800x2000x1000 mm, RAL 7035

The TX CableNet – Improved space gain through IT racks with no oversized width or depth. This IT-network cabinet is thus also suitable for use in smaller IT-network structures and is already optimally prepared for the individual interior fittings.

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.