• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 5309.190 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 42 U Grey

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,295.00 / piece)
€ 1,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Cabinet frame: Dip-primed;Back door and roof: Dip-primed, powder-painted;Front door: Aluminum, anodized/painted
  • Protection class: IP 55 only in connection with a series seal or screwed side walls
  • Number of doors: 2
Product type

19" server rack cabinet

Rack unit

42 U

Width

800 mm

Height

2000 mm

Depth

1000 mm

Material

Steel plate

Aluminium

Safety glass

Dim

(W x H x D) 800 x 2000 x 1000 mm

Factory colour

Grey

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353114 Rittal VX 5309.190 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 42 U Grey

Description

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,532.97*

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)