• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8840.110 Stackable cabinet units 800 x 2000 x 800 Steel Light grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Stackable cabinet units
Material
Steel
Width
800 mm
Height
2000 mm
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,409.00 / piece)
€ 1,409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of doors: 1
Packaging type

Piece

Product type

Stackable cabinet units

Features

with mount plate

with door

Material

Steel

IP55

Factory colour

Light grey

Width

800 mm

Height

2000 mm

Dimensions

800x2000x800 mm

Weight

90 kg

Content

1 pc(s)

Type

VX 8840.110

Dim

(W x H x D) 800 x 2000 x 800 mm

RoHS-compliant

Yes

Manufacturer part #

8840110

Depth

800 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353486 Rittal VX 8840.110 Stackable cabinet units 800 x 2000 x 800 Steel Light grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)