• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8840.120 Stackable cabinet units 600 x 2000 x 600 Steel Light grey 1 pc(s)

Image similar
Product type
Stackable cabinet units
Material
Steel
Width
600 mm
Height
2000 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,249.00 / piece)
€ 1,249.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of doors: 1
Product type

Stackable cabinet units

Features

with mount plate

with door

Material

Steel

IP55

Factory colour

Light grey

Width

600 mm

Height

2000 mm

Weight

71 kg

Content

1 pc(s)

Type

VX 8840.120

Dim

(W x H x D) 600 x 2000 x 600 mm

RoHS-compliant

Yes

Manufacturer part #

8840120

Depth

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353487 Rittal VX 8840.120 Stackable cabinet units 600 x 2000 x 600 Steel Light grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,418.97*

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)