• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz RTC1K-72M Digital 70 MHz 2 GS/s 2 MP 8 Bit Mixed signal (MSO) 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,109.00 / piece)
€ 2,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital oscilloscope

  • 70 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

70 MHz

Channel sample rate

2 GS/s

Resolution

8 Bit

Screen size

16.51 cm (6.5")

Oscilloscope features

Mixed signal (MSO)

Time base

1 ns/div to 100 s/div

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Input impedance

1 MΩ

Power supply (details)

230 V

Dim

(L x W x H) 140 x 285 x 175 mm

Weight

1700 g

No. of digital inputs (max.)

8

Display

LCD, 640 x 480 p

Width

285 mm

Height

175 mm

Length

140 mm

Interfaces

LAN

USB device

USB host

Channel memory depth

2 MP

Type

RTC1K-72M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2128312 Rohde & Schwarz RTC1K-72M Digital 70 MHz 2 GS/s 2 MP 8 Bit Mixed signal (MSO) 1 pc(s)

Information

Information 2128312 Rohde & Schwarz RTC1K-72M Digital 70 MHz 2 GS/s 2 MP 8 Bit Mixed signal (MSO) 1 pc(s)

Description

High sensitivity, multi-functionality and favorable price - that is the special feature of the R&S®RTC 1000 oscilloscopes.

From the embedded developers via the service technician to the education - the large functional scope addressed a wide range of user groups. Extremely modern and powerful technology in an extremely low-noise design provides the high demands of today's customers satisfied. With its versatile expansion options, these oscilloscopes therefore for a high future security.

The R&S®RTC 1000 is a X-in-1 device, the functions of an oscilloscope, logic analyzer, Protocol Analyzer, frequency analyzer, Pattern Generator, function generator, digital voltmeter and component tester in a single housing unites.

This text is machine translated.

Features

  • Low-noise measuring thanks to the latest A/D converter
  • Large selection of automatic measuring functions
  • Quick View: important signal parameters at the push of a button.
  • Mask test: a simple way to create a new mask with just a few simple steps
  • FFT: the easy way to analyze the signal spectrum

Scope of delivery

  • Basic device
  • R&S ® RT-ZP03 passive probe per channel
  • R&S®RTC-B6 waveform generator
  • Power Cables
  • "Getting Started" manual and safety instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)