• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Rodrum S13 1000001257 Pipe cleaner coil

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,165.00 / piece)
€ 2,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cleaning device RODRUM S 13 inclusive Spiral 13mm/15m, EU

  • Replaceable spiral drum for tool-free adjustment to other tube diametersFastest possible relief of the spiral by simply releasing the feed leverSpiral drum can be removed for easier transportClean and discreet working in comparison with a luggage machine

Technical specifications

  • Input power 440 WFrequency: 50 HzVoltage 220 – 240 VSpiral diameter 10 - 13 mmWorking range diameter 40 - 100 mmWorking range 0 - 15 mPower output 250 WSpeed 300 RPMMains plug type: Plug type C (CEE 7/16)
Product type

Pipe cleaner coil

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797682 Rothenberger Rodrum S13 1000001257 Pipe cleaner coil

Description

The RODRUM S is a compact drum machine for removing blockages in pipes of 40 mm diameter. Because of its clean and discreet manner of operation, it is ideal for SHK operations, maintenance service or pipe cleaners or for use in private households, restaurants and hotels or public buildings, as the protected spiral moves into the drum when it returns.

This text is machine translated.

Scope of delivery

  • RODRUM S BASIC MACHINE EUSpiral for type 3S, 13mmx15m m. Coupling 16mmRODRUM S tool set 16 mmGuide hose RODRUM smallNetwork mantle fabric hose 200 mm Schn.Spiral guidance gloves, pairBA RODRUM small

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,414.99*

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)