• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 106209 Hole saw shank 1 pc(s)

Image similar
Product type
Hole saw shank
Material
HSSE-Co 8
Material suitability
Metal
Tool holder
Hex shank
Shank Ø
9.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For hole saw Ø 32 - 210 mm
Product type

Hole saw shank

Material

HSSE-Co 8

Material suitability

Metal

Tool holder

Hex shank

Shank Ø

9.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205556 RUKO 106209 Hole saw shank 1 pc(s)

Description

Holder including guide drill for HSS bimetal hole saws and HSSE-Co 8

With easily machinability materials, the variable teeth provide a more even cut and less effort. Due to the lower vibration and heat generation during cutting, up to three times longer service life is achieved. Suitable for unalloyed steel (up to 700 N/mm² strength), colorful and light metals, plastics, gypsum, lightweight construction, fiber, plywood boards and wood processing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)