• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 126202 Hole saw mounting plate 1 pc(s)

Image similar
Product type
Hole saw mounting plate
Material
HSSE-Co 5
Tool holder
Hex shank
Shank Ø
11 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Type A2 for hole saws: Ø 32 mm - 210 mm
Product type

Hole saw mounting plate

Material

HSSE-Co 5

Tool holder

Hex shank

Shank Ø

11 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205574 RUKO 126202 Hole saw mounting plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205574 RUKO 126202 Hole saw mounting plate 1 pc(s)

Description

Holder including guide drill for HSS bimetal hole saws and HSSE-Co 8

The RUKO bimetal holesaws can be used in hand and column drills. For column drills, please only use manual feed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)