• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300760 SHT 3001 Magnetic contact

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SHT 3001 Reed contact switch, NO contact

  • Closing contact
  • For indoors
  • 'Reed Contact Switch SHT 3001 Normally Closed' with magnet for universal applications, 4 spacer plates, terminal connection, 'Made in Germany'.

Technical specifications

  • Reed contact NO
  • SWITCHING VOLTAGE 25 V AC / 60 V DC
  • Max. switching current 0.5 A
  • Operating range: -15 °C to +40 °C.
  • Protection class: IP20
  • Dim. Magnetic switch, magnet (H x W x D) 18 x 15 x 55 mm
  • Dim. Spacer plate (H x W x D) 5 x 15 x 55 mm
Product type

Magnetic contact

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111185 Schabus 300760 SHT 3001 Magnetic contact

Conformity certificate

Conformity certificate 2111185 Schabus 300760 SHT 3001 Magnetic contact

Description

This normally open reed switch with magnet can be used universally for different applications. The kit is attached to a door or window by simple mounting. The supplied spacer plates can be used for height compensation. A standard cable (LIYY 2 x 0.14 mm²) is connected to the terminal and can be inserted from both sides. This enables a series connection of several contact switches.
Possible applications: Door/window switch, monitoring switch, limit switch, model construction and much more.

This text is machine translated.

Features

  • Terminal connection for control cable
  • Control cable can be inserted from both sides.

Scope of delivery

  • Magnetic switch
  • Magnet
  • 4 x spacer plate
  • 6 x mounting screws
  • User manual.

More interesting products

(*All information is plus legal VAT)