• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEION7413 METSEION7413 Electricity meter 1 pc(s)

Product type
Electricity meter
Recording time (max.) (details)
4 s
Reading type
Active energy
Type
METSEION7413
Mounting method
Built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,049.00 / piece)
€ 4,049.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter

Recording time (max.) (details)

4 s

Reading type

Active energy

Type

METSEION7413

Built-in

90.5

Measurement transformer

90.5 mm

DC

TRUE

Other

10.0 A

TRUE

0.2

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

Electrical

Three conductor/four conductor

TRUE

5.0 A

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934979 Schneider Electric METSEION7413 METSEION7413 Electricity meter 1 pc(s)

Datasheet 2934979 Schneider Electric METSEION7413 METSEION7413 Electricity meter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2934979 Schneider Electric METSEION7413 METSEION7413 Electricity meter 1 pc(s)

Information

Information 2934979 Schneider Electric METSEION7413 METSEION7413 Electricity meter 1 pc(s)

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)