• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEPM8214 METSEPM8214 Electricity meter Digital 1 pc(s)

Product type
Electricity meter
Display
Digital
Recess width
96 mm
Recess length
96 mm
Reading type
Active energy
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 11 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,885.00 / piece)
€ 2,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter

Display

Digital

Recess width

96 mm

Recess length

96 mm

Reading type

Active energy

Type

METSEPM8214

Built-in

90.5

Measurement transformer

90.5 mm

DC

TRUE

Other

10.0 A

TRUE

0.2

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

Electrical

Three conductor/four conductor

TRUE

10.0 A

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934986 Schneider Electric METSEPM8214 METSEPM8214 Electricity meter Digital 1 pc(s)

Datasheet 2934986 Schneider Electric METSEPM8214 METSEPM8214 Electricity meter Digital 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2934986 Schneider Electric METSEPM8214 METSEPM8214 Electricity meter Digital 1 pc(s)

Information

Information 2934986 Schneider Electric METSEPM8214 METSEPM8214 Electricity meter Digital 1 pc(s)

Information 2934986 Schneider Electric METSEPM8214 METSEPM8214 Electricity meter Digital 1 pc(s)

Information 2934986 Schneider Electric METSEPM8214 METSEPM8214 Electricity meter Digital 1 pc(s)

Information 2934986 Schneider Electric METSEPM8214 METSEPM8214 Electricity meter Digital 1 pc(s)

What kind of AC & Three Phase Electricity Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)