Image similar
Single
Kill switch
lockable
Turn
EMERGENCY STOP
3 makers
Red
Yellow
Screw terminal
Lockable; halogen-free; PVC-free
Mechanical lock
0.25 kg
100000 cycles
60 mm
74 mm
690 V
14.5 A
-20 °C
+50 °C
IP20
IP65
VCF0
1 pc(s)
(W x H) 60 mm x 74 mm
yes
User & Safety Instructions 2373911 Schneider Electric VCF0 Kill switch lockable 690 V 14.5 A 3 makers IP20, IP65 1 pc(s) Single
€ 85.49*
The necessary accessories are required to use the article as described.