• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BD33GEX XB4BD33GEX Selector switch 1 pc(s)

Product type
Selector switch
Lighting type
None
Content
1 pc(s)
Type
XB4BD33GEX
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 15 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 141.17 / piece)
€ 141.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector switch

Lighting type

None

Content

1 pc(s)

Type

XB4BD33GEX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3757269 Schneider Electric XB4BD33GEX XB4BD33GEX Selector switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757269 Schneider Electric XB4BD33GEX XB4BD33GEX Selector switch 1 pc(s)

Description

The Harmony XB4 series of metal offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and the extreme robustness the devices Ideal are suitable for most applications in industry and in buildings. This selection switch in black color has 3 positions and 2 normally open contacts. This product has an ATEX certification. Mounted in a 22 mm hole the device is connected via screw terminals on the rear side of the product. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)