• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AD41C0 XB5AD41C0 Selector switch Switch postions 2 1 pc(s) Piece

Packaging type
Piece
Product type
Selector switch
Operation type
Rotary switch
Contact type
2 makers
Switch postions
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.18 / piece)
€ 22.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Selector switch

Casing/button colour

Black

Operation type

Rotary switch

Lighting type

None

Contact type

2 makers

Switch postions

2

Material

Plastic

Min. temperature

-40 °C

Max. temperature

70 °C

Recess diameter

22 mm

Content

1 pc(s)

Type

XB5AD41C0

22.5 mm

Black

2

FALSE

TRUE

Black

Screw connection

IP67

FALSE

Plastic

TRUE

Short thumb-grip

TRUE

0

1

0

13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2916501 Schneider Electric XB5AD41C0 XB5AD41C0 Selector switch Switch postions 2 1 pc(s) Piece

Datasheet 2916501 Schneider Electric XB5AD41C0 XB5AD41C0 Selector switch Switch postions 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2916501 Schneider Electric XB5AD41C0 XB5AD41C0 Selector switch Switch postions 2 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.17€ 26.17*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)