• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AK125G5C0 XB5AK125G5C0 Illuminated selector switch Switch postions 2 1 pc(s)

Product type
Illuminated selector switch
Operation type
Rotary switch
Switch postions
2
Switch/button features
illuminable
Casing/button colour
Orange
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 58.48 / piece)
€ 58.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated selector switch

Switch/button features

illuminable

Casing/button colour

Orange

Functions

latch

Operation type

Rotary switch

Lighting type

LED

Colour

Orange

Switch postions

2

Material

Plastic

Min. temperature

-40 °C

Max. temperature

70 °C

Recess diameter

22 mm

Content

1 pc(s)

Type

XB5AK125G5C0

22.5 mm

Orange

2

TRUE

FALSE

Black

Screw connection

IP66

TRUE

Plastic

TRUE

Short thumb-grip

TRUE

1

1

0

13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2914433 Schneider Electric XB5AK125G5C0 XB5AK125G5C0 Illuminated selector switch Switch postions 2 1 pc(s)

Datasheet 2914433 Schneider Electric XB5AK125G5C0 XB5AK125G5C0 Illuminated selector switch Switch postions 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2914433 Schneider Electric XB5AK125G5C0 XB5AK125G5C0 Illuminated selector switch Switch postions 2 1 pc(s)

Description

Light selection switch made of plastic as complete device and 22mm mounting dimensions, series Harmony XB5. The light switch is orange and the actuator has 2 positions with 1 NC and 1 NO contact. For 120V AC. The outer ring is gray. The modular Harmony series with 22 mm installation dimension combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.47€ 62.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)