• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AK134B5C0 XB5AK134B5C0 Illuminated selector switch Switch postions 3 1 pc(s) Single

Packaging type
Single
Product type
Illuminated selector switch
Operation type
Rotary switch
Switch postions
3
Switch/button features
illuminable
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 68.28 / piece)
€ 68.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Illuminated selector switch

Switch/button features

illuminable

Casing/button colour

Red

Functions

latch

Operation type

Rotary switch

Lighting type

LED

Switch postions

3

Material

Plastic

Min. temperature

-40 °C

Max. temperature

70 °C

Recess diameter

22 mm

Content

1 pc(s)

Type

XB5AK134B5C0

22.5 mm

Red

3

TRUE

FALSE

Black

Screw connection

IP66

TRUE

Plastic

TRUE

Short thumb-grip

TRUE

1

1

0

13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2916492 Schneider Electric XB5AK134B5C0 XB5AK134B5C0 Illuminated selector switch Switch postions 3 1 pc(s) Single

Datasheet 2916492 Schneider Electric XB5AK134B5C0 XB5AK134B5C0 Illuminated selector switch Switch postions 3 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2916492 Schneider Electric XB5AK134B5C0 XB5AK134B5C0 Illuminated selector switch Switch postions 3 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.27€ 72.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)