• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FG33C0 XB5FG33C0 Key switch Switch postions 3 1 pc(s) Piece

Packaging type
Piece
Product type
Key switch
Operation type
Key
Contact type
2 makers
Switch postions
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 78.60 / piece)
€ 78.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Key switch

Switch/button features

planar

Operation type

Key

Lighting type

None

Contact type

2 makers

Switch postions

3

Material

Plastic

Min. temperature

-40 °C

Max. temperature

70 °C

Recess diameter

30 mm

Content

1 pc(s)

Type

XB5FG33C0

30.5 mm

Black

3

FALSE

FALSE

Black

Screw connection

IP66

FALSE

Plastic

TRUE

Key

FALSE

0

2

0

13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2916523 Schneider Electric XB5FG33C0 XB5FG33C0 Key switch Switch postions 3 1 pc(s) Piece

Datasheet 2916523 Schneider Electric XB5FG33C0 XB5FG33C0 Key switch Switch postions 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2916523 Schneider Electric XB5FG33C0 XB5FG33C0 Key switch Switch postions 3 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.58€ 98.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)