• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB7NG33 Key switch 10 pc(s)

Product type
Key switch
Operation type
Key
Casing/button colour
Black
Lighting type
None
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 36.81 / piece)
€ 368.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key switch

Casing/button colour

Black

Operation type

Key

Lighting type

None

Material

Plastic

Connection

Screw terminal

Recess diameter

22 mm

Content

10 pc(s)

Type

XB7NG33

22.5 mm

Black

3

FALSE

FALSE

Black

Screw connection

IP65/IP67

FALSE

Plastic

TRUE

Key

TRUE

0

2

0

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2916560 Schneider Electric XB7NG33 Key switch 10 pc(s)

Datasheet 2916560 Schneider Electric XB7NG33 Key switch 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2916560 Schneider Electric XB7NG33 Key switch 10 pc(s)

Information

Information 2916560 Schneider Electric XB7NG33 Key switch 10 pc(s)

Information 2916560 Schneider Electric XB7NG33 Key switch 10 pc(s)

Information 2916560 Schneider Electric XB7NG33 Key switch 10 pc(s)

Information 2916560 Schneider Electric XB7NG33 Key switch 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 369.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)