
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Mounting type: Snap-on mounting
- Type
3RS7003-2CE00
- Product type
Isolation transformer
- Input signal (current) (max.)
20 mA
- Dim
(L x W x H) 72.5 x 6.2 x 93 mm
- Connection
Spring-loaded terminal
- Output (current)
20 mA
- Load
500 Ω
- Input signal (current)
20 mA
- Input resistance
100 Ω
- Content
1 pc(s)
- Width
6.2 mm
- Height
93 mm
- Length
72.5 mm
- RoHS-compliant
Yes
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Supply voltage (num.)
24 V AC
- Operating voltage U(B)
AC/DC 24 V
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
0.25 mm²
Snap mounting support rail
6.2
93 mm
72.5 mm
1
0.29 W
Spring clamp connection
IP20
0
0
0
0
0
0
0
0
1
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
1
0
0
0
0
0
0
0 Ω
FALSE
TRUE
FALSE
TRUE
Built-in device
FALSE
0.015
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704660 Siemens 3RS7003-2CE00 3RS70032CE00 Isolation transformer 1 pc(s)
Datasheet 1704660 Siemens 3RS7003-2CE00 3RS70032CE00 Isolation transformer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704660 Siemens 3RS7003-2CE00 3RS70032CE00 Isolation transformer 1 pc(s)
Description
Separation amplifier 24 V AC/DC, 3-way separation input: 4-20 mA output: 0-20 mA Spring-type terminal (push-in)
What kind of Transducers (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































