• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2035-3XJ44-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Packaging type

Piece

Product type

Conductor

Type

3RT2035-3XJ44-0LA2

Type

S2

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

690 V AC

Control voltage (max.)

72 V DC

Control voltage range

72 V DC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

41 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

Width

55 mm

Height

114 mm

Dim

(W x H) 55 mm x 114 mm

Content

1 pc(s)

RoHS-compliant

Yes

18.5 kW

3

2

2

41 A

60 A

72-72 V

Screw connection

DC

35 A

18.5 kW

22.0649625

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1686498 Siemens 3RT2035-3XJ44-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1686498 Siemens 3RT2035-3XJ44-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

22MM METAL ROUND ACTUATOR: SELECTOR SWITCH LONG HANDLE LEFT LATCH.,RI.MOMEN.CONT.TYPE 3 SWITCH POSITIONS I-O-II NON-ILLUMINATED WITH HOLDER BLACK SOLVENT-RESISTANT !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1052-2CN60-0AA0 +

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)