• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2036-3XJ44-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Single 1 pc(s)

Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Screws
Packaging type
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Packaging type

Single

Product type

Conductor

Type

3RT2036-3XJ44-0LA2

Type

S2

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

51 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

Width

55 mm

Height

114 mm

Dim

(W x H) 55 mm x 114 mm

Content

1 pc(s)

RoHS-compliant

Yes

22 kW

3

2

2

51 A

70 A

72-72 V

Screw connection

DC

41 A

22 kW

29.41995

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1682081 Siemens 3RT2036-3XJ44-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1682081 Siemens 3RT2036-3XJ44-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Withdrawable coil for size S6 for contactors 3RT105 / 3RT145 AC/DC operation 500 ... 550 V UC, Drive: conventional screw terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)