• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TX2746-2G Surge protection 110 V AC + surge protection Piece 1 pc(s)

Image similar
Product type
Surge protection
Nominal voltage
110 V AC
Packaging type
Piece
Type
3TX2746-2G
Type
S12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AUXILIARY CONTACT BLOCK

Our service for you

Technical specifications

  • Type of voltage, AC/DC
  • Size: 12
Packaging type

Piece

Product type

Surge protection

Type

3TX2746-2G

Type

S12

Nominal voltage

110 V AC

Features

+ surge protection

Content

1 pc(s)

RoHS-compliant

Yes

Varistor (voltage-sensitive resistor)

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701553 Siemens 3TX2746-2G Surge protection 110 V AC + surge protection Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701553 Siemens 3TX2746-2G Surge protection 110 V AC + surge protection Piece 1 pc(s)

Description

Auxiliary switch block, with flat connector terminal for contactor relays and motor contactors EN 50005, Ident. no. 02, 2 NC

More interesting products

(*All information is plus legal VAT)