• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TX6446-1B Surge protection 115 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Surge protection
Nominal voltage
115 V AC
Packaging type
Piece
Type
3TX6446-1B
Control voltage (min.)
48 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Size: 2-6
Packaging type

Piece

Product type

Surge protection

Type

3TX6446-1B

Nominal voltage

115 V AC

Control voltage (min.)

48 V AC

Control voltage (max.)

150 V DC

Control voltage range

48 - 150 V DC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729692 Siemens 3TX6446-1B Surge protection 115 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

Datasheet 1729692 Siemens 3TX6446-1B Surge protection 115 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729692 Siemens 3TX6446-1B Surge protection 115 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Safety position switch with tumbler Locking force 2600 N 5 directions of approaches Solenoid-locked Magnet voltage 230 V AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO LED display yellow/green Supplied without actuator. Actuator 3SE5000-0AV0. please order separately

More interesting products

(*All information is plus legal VAT)