Image similar
Transformer
230 V
1.74 A
1 x
1 x
400 VA
242 V
230 V
218 V
Screws
CEE 7/16 CEE plug
122 mm
121 mm
114 mm
(L x W x H) 114 x 122 x 121 mm
1 x 230 V
EI 120/52
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
Ta40/B
Screw fastening
UL/CSA-RECOGNIZED
Yes
IP00
4AM4642-4TT10-0FA0
+40 °C
0.91 %
122
121 mm
114 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
400 W
FALSE
FALSE
B
FALSE
4.4 %
400 VA
yes
Datasheet 1753341 Siemens 4AM46424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 400 VA 1.74 A
User & Safety Instructions 1753341 Siemens 4AM46424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 400 VA 1.74 A