Image similar
Transformer
110 V
3.64 A
1 x
1 x
400 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
122 mm
121 mm
114 mm
(L x W x H) 114 x 122 x 121 mm
1 x 110 V
EI 120/52
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM4642-5AJ10-0FA0
+40 °C
0.91 %
122
121 mm
114 mm
Other
IP00
FALSE
400 W
FALSE
FALSE
B
FALSE
4.4 %
yes
Datasheet 1704186 Siemens 4AM46425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 400 VA 3.64 A
User & Safety Instructions 1704186 Siemens 4AM46425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 400 VA 3.64 A