Image similar
Transformer
230 V
1.3 A
1 x
1 x
300 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
244 mm
245 mm
230 mm
(L x W x H) 230 x 244 x 245 mm
1 x 230 V
EI 120/52
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED. cRUus
Yes
IP54
4AM4642-5AT10-0FD0
+40 °C
40 °C
0.91 %
244
245 mm
230 mm
FALSE
Other
IP54
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
4.4 %
300 VA
not relevant
Datasheet 1753349 Siemens 4AM46425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 300 VA 1.3 A
User & Safety Instructions 1753349 Siemens 4AM46425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 300 VA 1.3 A