Image similar
Transformer
24 V
9.52 A
1 x
1 x
400 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
122 mm
121 mm
114 mm
(L x W x H) 114 x 122 x 121 mm
1 x 24 V
EI 120/52
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED
Yes
IP00
4AM4642-5AV00-0EA0
+40 °C
0.91 %
122
121 mm
114 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
5.15 %
400 VA
not relevant
Datasheet 1698787 Siemens 4AM46425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 400 VA 9.52 A
User & Safety Instructions 1698787 Siemens 4AM46425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 400 VA 9.52 A