Image similar
Transformer
24 V
20.8 A
1 x
1 x
500 VA
242 V
230 V
218 V
Screws
CEE 7/16 CEE plug
122 mm
121 mm
134 mm
(L x W x H) 134 x 122 x 121 mm
1 x 24 V
EI 120/72
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
DIN rail
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM4842-4TN00-0EB0
+40 °C
0.91 %
122
121 mm
134 mm
Other
IP00
FALSE
500 W
FALSE
FALSE
B
FALSE
3.8 %
yes
Datasheet 1753367 Siemens 4AM48424TN000EB0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 500 VA 20.8 A
User & Safety Instructions 1753367 Siemens 4AM48424TN000EB0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 500 VA 20.8 A