• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM48425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 500 VA 2.174 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RCCB, 2-pole, type AC, In: 80 A, 30 mA, Un AC: 230 V

  • 1 x 693 V, 660 V, 627 V
  • 1 x 230 V
  • 2.174 A
  • 500 VA

Technical specifications

  • Proof of Suitability: CE
Product type

Transformer

Output voltage

230 V

Output current

2.174 A

No. of outputs

1 x

No. of inputs

1 x

500 VA

Input voltage

693 V

660 V

627 V

Connection

Screws

CEE 7/16 CEE plug

Width

122 mm

Height

121 mm

Length

134 mm

Dim

(L x W x H) 134 x 122 x 121 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 120/72

Input voltage (number x voltage)

1 x 693 V, 660 V, 627 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

Screw fastening

Test mark

CE

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4842-5LT10-0FA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.91 %

122

121 mm

134 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

3.8 %

500 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704370 Siemens 4AM48425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 500 VA 2.174 A

Datasheet 1704370 Siemens 4AM48425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 500 VA 2.174 A

User & Safety Instructions

User & Safety Instructions 1704370 Siemens 4AM48425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 500 VA 2.174 A

Description

Residual current operated circuit breaker, 2-pole, type AC, In: 80 A, 30 mA, Un AC: 230 V

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)