Image similar
Transformer
110 V
7.27 A
1 x
1 x
800 VA
242 V
230 V
218 V
Screws
CEE 7/16 CEE plug
152 mm
144 mm
126 mm
(L x W x H) 126 x 152 x 144 mm
1 x 110 V
EI 150/65
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
cRUus
Yes
IP00
4AM5542-4TJ10-0FA0
+40 °C
40 °C
0.93 %
152
144 mm
126 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.1 %
800 VA
yes
Datasheet 1754147 Siemens 4AM55424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 800 VA 7.27 A
User & Safety Instructions 1754147 Siemens 4AM55424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 800 VA 7.27 A