
Number
Total (€ 455.00 / piece)
€ 455.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 3.48 A
- 800 VA
Our service for you
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
3.48 A
- No. of outputs
1 x
- No. of inputs
1 x
800 VA
- Input voltage
420 V
400 V
380 V
- Connection
Spring-loaded heavy duty connector
- Width
152 mm
- Height
144 mm
- Length
126 mm
- Dim
(L x W x H) 126 x 152 x 144 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 150/65
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Features
+/- 5% input voltage terminal
- Type
4AM5542-5AT10-0FA1
- Max. ambient temperature
+40 °C
- Efficiency
0.93 %
152
144 mm
126 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.69 %
800 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704458 Siemens 4AM55425AT100FA1 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 800 VA 3.48 A
User & Safety Instructions
User & Safety Instructions 1704458 Siemens 4AM55425AT100FA1 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 800 VA 3.48 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,1 /0,31 UPRI(V):230+/-5% USEC(V):42 ISEC(A):2,38 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-2, -2-6 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER SAFETY ISOLATING TRANSFORMER





























