• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM55424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 800 VA 3.48 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER FOR RECTIFIER

  • 1 x 242 V, 230 V, 218 V
  • 1 x 230 V
  • 3.48 A
  • 800 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

230 V

Output current

3.48 A

No. of outputs

1 x

No. of inputs

1 x

800 VA

Input voltage

242 V

230 V

218 V

Connection

Screws

CEE 7/16 CEE plug

Width

152 mm

Height

144 mm

Length

126 mm

Dim

(L x W x H) 126 x 152 x 144 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 150/65

Input voltage (number x voltage)

1 x 242 V, 230 V, 218 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM5542-4TT10-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.93 %

152

144 mm

126 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

800 W

FALSE

FALSE

B

FALSE

3.1 %

800 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754150 Siemens 4AM55424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 800 VA 3.48 A

User & Safety Instructions

User & Safety Instructions 1754150 Siemens 4AM55424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 800 VA 3.48 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,1 /0,31 UPRI(V):230+/-5% USEC(V):110 ISEC(A):0,91 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)