Image similar
Transformer
230 V
3.478 A
1 x
1 x
800 VA
693 V
660 V
627 V
Screws
CEE 7/16 CEE plug
152 mm
144 mm
126 mm
(L x W x H) 126 x 152 x 144 mm
1 x 230 V
EI 150/65
1 x 693 V, 660 V, 627 V
50-60 Hz
1 pc(s)
Ta40/B
Screw fastening
CE
Yes
IP00
4AM5542-5LT10-0FA0
+40 °C
0.93 %
152
144 mm
126 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.1 %
800 VA
yes
Datasheet 1754159 Siemens 4AM55425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 800 VA 3.478 A
User & Safety Instructions 1754159 Siemens 4AM55425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 800 VA 3.478 A