• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11316BF007CA0 6AG1131-6BF00-7CA0 PLC add-on module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 1.5 W
  • Input voltage: 24 V
  • Weight: 28 g
Compatible with (details)

BU type A0

Product type

PLC add-on module

Type

6AG1131-6BF00-7CA0

Manufacturer part #

6AG11316BF007CA0

No. of digital inputs (max.)

8

No. of inputs (max.)

8

Operating voltage

24 V DC

Height

73 mm

Length

58 mm

Width

15 mm

IP20

Series

ET 200

Dim

(L x W x H) 58 x 15 x 73 mm

Content

1 pc(s)

Display

No

Fitting type (details)

Front Mounting, rack-mounting, rail mounting

Real-time clock

No

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

15

73 mm

58 mm

2.5 A

FALSE

8

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747768 Siemens 6AG11316BF007CA0 6AG1131-6BF00-7CA0 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1747768 Siemens 6AG11316BF007CA0 6AG1131-6BF00-7CA0 PLC add-on module 24 V DC

Description

SIMATIC STEP 7 Basic V15, upgrade V11..V14 V15 floating license download Engineering Software in TIA Portal software, documentation and License key for download Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (64 bit), Windows 10 (64 bit), Windows Server 2012/16 (64) for configuration of SIMATIC S7-1200, SIMATIC Basic Panels ******************************* E-mail address required for delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)