• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG21356HD004BA1 6AG2135-6HD00-4BA1 PLC add-on module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Supply voltage: 24 V/DC
  • Power loss: 1.5 W
  • Weight: 31 g
Compatible with (details)

BU type A0

A1

Product type

PLC add-on module

Type

6AG2135-6HD00-4BA1

Manufacturer part #

6AG21356HD004BA1

No. of analogue outputs

4

No. of outputs (max.)

4

Operating voltage

24 V DC

Height

73 mm

Length

58 mm

Width

15 mm

Series

ET 200

Dim

(L x W x H) 58 x 15 x 73 mm

Content

1 pc(s)

Fitting type (details)

Front Mounting, rack-mounting, rail mounting

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

15

73 mm

58 mm

FALSE

0

4

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

16 Bit

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759353 Siemens 6AG21356HD004BA1 6AG2135-6HD00-4BA1 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1759353 Siemens 6AG21356HD004BA1 6AG2135-6HD00-4BA1 PLC add-on module 24 V DC

Description

SIPLUS ET 200SP BU15-P16+A10+2B TX RAIL -40 ... +70 °C TX with 85 °C for 10 minutes with conformal coating Based on: 6ES7193-6BP20-0BA0 . BU type A0, Push-in terminals, with 10 AUX terminals, bridged to the left, WxH: 15x141 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)