
Number
Total (€ 665.00 / piece)
€ 665.00
incl. VAT
14-day return policy included
Technical specifications
- Weight 45 g
- Input voltage: 24 V
- Product type
PLC add-on module
- Type
6AG1138-6CG00-2BA0
- Manufacturer part #
6AG11386CG002BA0
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
6
- Operating voltage
24 V
- Height
73 mm
- Length
58 mm
- Width
15 mm
- Series
ET 200
- Dim
(L x W x H) 58 x 15 x 73 mm
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
15
73 mm
58 mm
FALSE
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759415 Siemens 6AG11386CG002BA0 6AG1138-6CG00-2BA0 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1759415 Siemens 6AG11386CG002BA0 6AG1138-6CG00-2BA0 PLC add-on module 24 V
Description
Remote operating mechanism ARD 30 V AC, 48 V DC For CB, residual current operated circuit breaker RC blocks, RCBO On/off switch Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















