
Number
Total (€ 825.00 / piece)
€ 825.00
incl. VAT
14-day return policy included
Technical specifications
- Weight: 50 g
- Input voltage: 24 V
- Product type
PLC add-on module
- Type
6AG1138-6DB00-2BB1
- Manufacturer part #
6AG11386DB002BB1
- No. of digital inputs (max.)
2
- No. of outputs (max.)
2
- Operating voltage
24 V
- Width
20 mm
IP20
- Series
SIPLUS
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
20
73 mm
58 mm
FALSE
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759416 Siemens 6AG11386DB002BB1 6AG1138-6DB00-2BB1 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1759416 Siemens 6AG11386DB002BB1 6AG1138-6DB00-2BB1 PLC add-on module 24 V
Description
SIMATIC WinCC RT Upgrade Asia from V7.X to V7.4 SP1 for SIMATIC WinCC Runtime (RT) incl. options redundancy, server, User archive, Web Navigator, Web NAV Load-Balancing, Web diagnostics client/server, Data Monitor, Connectivity Pack, Connectivity Station Runtime/Configuration software on DVD, Single license, License key on USB stick
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















