• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG21316TF004CA0 6AG2131-6TF00-4CA0 PLC add-on module 8.2 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 1.5 W
  • Input voltage: 8.2 V
  • Weight: 32 g
Compatible with (details)

BU type A0

Product type

PLC add-on module

Type

6AG2131-6TF00-4CA0

Manufacturer part #

6AG21316TF004CA0

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

8

Operating voltage

8.2 V

Height

73 mm

Length

58 mm

Width

15 mm

IP20

Series

ET 200

Dim

(L x W x H) 58 x 15 x 73 mm

Content

1 pc(s)

Fitting type (details)

Front Mounting, rack-mounting, rail mounting

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

15

73 mm

58 mm

FALSE

8

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

Plug-in connection

TRUE

None

TRUE

TRUE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734460 Siemens 6AG21316TF004CA0 6AG2131-6TF00-4CA0 PLC add-on module 8.2 V

User & Safety Instructions

User & Safety Instructions 1734460 Siemens 6AG21316TF004CA0 6AG2131-6TF00-4CA0 PLC add-on module 8.2 V

Description

SIPLUS ET 200SP IM155-6PN HF T1 RAIL -25 ... +55°C T1 with 70°C for 10 min with conformal coating Based on: 6ES7155-6AU00-0CN0 . ET 200SP IM155-6PN High-Feature Max. 64 Periphery Modules, 0.25 MS Isochronous Mode Multi Hot Swap, Incl. server module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)