• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG21346PA204BD0 6AG2134-6PA20-4BD0 PLC add-on module 480 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 45 g
  • Continuous current: 5 A
Product type

PLC add-on module

Type

6AG2134-6PA20-4BD0

Manufacturer part #

6AG21346PA204BD0

Operating voltage

480 V AC

Height

73 mm

Length

58 mm

Width

20 mm

IP20

Series

ET 200

Dim

(L x W x H) 58 x 20 x 73 mm

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

20

73 mm

58 mm

0

AC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Plug-in connection

TRUE

None

TRUE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759352 Siemens 6AG21346PA204BD0 6AG2134-6PA20-4BD0 PLC add-on module 480 V AC

User & Safety Instructions

User & Safety Instructions 1759352 Siemens 6AG21346PA204BD0 6AG2134-6PA20-4BD0 PLC add-on module 480 V AC

Description

SIPLUS ET 200MP IM 155-5 PN HF T1 RAIL -25°C ... +55°C T1 with 70°C for 10 min with conformal coating BasedOn: 6ES7155-5AA00-0AC0 . PROFINET IO-DEVICE interface module IM 155-5 PN HF, for ET 200MP Elektronicmodules up to 12 IO-MODULES without additional PS up to 30 IO- MODULES with additional PS SHARED DEVICE 2 PORT-SWITCH RJ45, SHARED DEVICE MRP IRT =0,25MS Isochronicity FW-update I&M0...3 FAST STARTUP S2-Redundancy SHARED DEVICE with 4 Controller

More interesting products

(*All information is plus legal VAT)