• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11971LB004XA0 6AG1197-1LB00-4XA0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,025.00 / piece)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 200 g
  • Transmission speed: 12 Mbit/s, 45 kbit/s to 12 Mbit/s
Product type

PLC add-on module

Type

6AG1197-1LB00-4XA0

Manufacturer part #

6AG11971LB004XA0

Type

Via bus module

Height

125 mm

Length

130 mm

Width

40 mm

Series

S7-400

Dim

(L x W x H) 130 x 40 x 125 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

40

125 mm

130 mm

FALSE

DC

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734899 Siemens 6AG11971LB004XA0 6AG1197-1LB00-4XA0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1734899 Siemens 6AG11971LB004XA0 6AG1197-1LB00-4XA0 PLC add-on module

Description

Pin busbar, 16 mm2 connection: 18x 1-phase according to UL 489, 480Y/277V for LS 5SJ4...-.HG Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)